
3DAW_4803S3 | |
|---|---|
DigiKey Part Number | 3182-3DAW_4803S3-ND |
Manufacturer | |
Manufacturer Product Number | 3DAW_4803S3 |
Description | DC-DC INDUSTRIAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 909mA 36V - 72V Input |
Datasheet | Datasheet |
Category | Power (Watts) 2.999 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Efficiency 76% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 24-DIP Module, 10 Leads |
Voltage - Input (Min) 36V | Size / Dimension 1.24" L x 0.80" W x 0.40" H (31.6mm x 20.3mm x 10.2mm) |
Voltage - Input (Max) 72V | Approval Agency CE, cURus |
Voltage - Output 1 | Standard Number 60950-1 |
Current - Output (Max) 909mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 8,56133 € | 128,42 € |
| Unit Price without VAT: | 8,56133 € |
|---|---|
| Unit Price with VAT: | 10,18798 € |

