
3DAW_2412D3 | |
|---|---|
DigiKey Part Number | 3182-3DAW_2412D3-ND |
Manufacturer | |
Manufacturer Product Number | 3DAW_2412D3 |
Description | DC-DC INDUSTRIAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 125mA, 125mA 18V - 36V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 125mA, 125mA |
Mfr | Power (Watts) 3 W |
Series | Voltage - Isolation 3 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 84% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 24-DIP Module, 10 Leads |
Voltage - Input (Max) 36V | Size / Dimension 1.24" L x 0.80" W x 0.40" H (31.6mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Approval Agency CE, cURus |
Voltage - Output 2 -12V | Standard Number 60950-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 9,54133 € | 143,12 € |
| Unit Price without VAT: | 9,54133 € |
|---|---|
| Unit Price with VAT: | 11,35418 € |

