
3DAW_1215S3 | |
|---|---|
DigiKey Part Number | 3182-3DAW_1215S3-ND |
Manufacturer | |
Manufacturer Product Number | 3DAW_1215S3 |
Description | DC-DC INDUSTRIAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 200mA 9V - 18V Input |
Datasheet | Datasheet |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Efficiency 82% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 24-DIP Module, 10 Leads |
Voltage - Input (Min) 9V | Size / Dimension 1.24" L x 0.80" W x 0.40" H (31.6mm x 20.3mm x 10.2mm) |
Voltage - Input (Max) 18V | Approval Agency CE, cURus |
Voltage - Output 1 | Standard Number 60950-1 |
Current - Output (Max) 200mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 9,18800 € | 137,82 € |
| Unit Price without VAT: | 9,18800 € |
|---|---|
| Unit Price with VAT: | 10,93372 € |

