
3DAW_1205D2 | |
|---|---|
DigiKey Part Number | 3182-3DAW_1205D2-ND |
Manufacturer | |
Manufacturer Product Number | 3DAW_1205D2 |
Description | DC-DC INDUSTRIAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 300mA, 300mA 9V - 18V Input |
Datasheet | Datasheet |
Category | Voltage - Output 2 -5V |
Mfr | Current - Output (Max) 300mA, 300mA |
Series | Power (Watts) 3 W |
Packaging Tube | Voltage - Isolation 2 kV |
Part Status Active | Applications ITE (Commercial) |
Type Isolated Module | Operating Temperature -40°C ~ 100°C (With Derating) |
Number of Outputs 2 | Efficiency 83% |
Voltage - Input (Min) 9V | Mounting Type Through Hole |
Voltage - Input (Max) 18V | Package / Case 24-DIP Module, 9 Leads |
Voltage - Output 1 | Size / Dimension 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 14,15867 € | 212,38 € |
| Unit Price without VAT: | 14,15867 € |
|---|---|
| Unit Price with VAT: | 16,84882 € |

