Similar

3D8W_1205S1.5RP | |
|---|---|
DigiKey Part Number | 3182-3D8W_1205S1.5RP-ND |
Manufacturer | |
Manufacturer Product Number | 3D8W_1205S1.5RP |
Description | DC-DC INDUSTRIAL |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 600mA 9V - 18V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 600mA |
Mfr | Power (Watts) 3 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 79% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 7-DIP Module, 5 Leads |
Voltage - Input (Max) 18V | Size / Dimension 0.55" L x 0.55" W x 0.35" H (14.0mm x 14.0mm x 9.0mm) |
Voltage - Output 1 | Approval Agency cURus |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AYA01A12-L | ARTESYN / Advanced Energy | 0 | 454-1823-ND | 21,79800 € | Similar |


