
3D8A1_1505D3UP | |
|---|---|
DigiKey Part Number | 3182-3D8A1_1505D3UP-ND |
Manufacturer | |
Manufacturer Product Number | 3D8A1_1505D3UP |
Description | DC-DC INDUSTRIAL CONVERTER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 300mA, 300mA 13.5V - 16.5V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 300mA, 300mA |
Mfr | Power (Watts) 3 W |
Series | Voltage - Isolation 3 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 86% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 13.5V | Package / Case 8-DIP Module, 5 Leads |
Voltage - Input (Max) 16.5V | Size / Dimension 0.50" L x 0.40" W x 0.30" H (12.7mm x 10.2mm x 7.5mm) |
Voltage - Output 1 | Approval Agency cURus |
Voltage - Output 2 -5V | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 6,09225 € | 243,69 € |
| Unit Price without VAT: | 6,09225 € |
|---|---|
| Unit Price with VAT: | 7,24978 € |

