Open Frame AC DC Converters 1 Output 24V 125mA 85 ~ 305 VAC, 120 ~ 430 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3ACFE1W_24S3.1

DigiKey Part Number
3182-3ACFE1W_24S3.1-ND
Manufacturer
Manufacturer Product Number
3ACFE1W_24S3.1
Description
AC/DC CONVERTER 24V 3W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 24V 125mA 85 ~ 305 VAC, 120 ~ 430 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
3 W
Manufacturer
GAPTEC Electronic
Applications
ITE (Commercial)
Series
Operating Temperature
-40°C ~ 85°C (With Derating)
Packaging
Bulk
Efficiency
77%
Part Status
Active
Mounting Type
Through Hole
Type
Open Frame
Package / Case
6-SIP Module
Number of Outputs
1
Size / Dimension
1.04" L x 0.43" W x 0.69" H (26.4mm x 11.0mm x 17.6mm)
Voltage - Input
85 ~ 305 VAC, 120 ~ 430 VDC
Standard Number
62368-1
Voltage - Output 1
24V
Line Regulation
±2%
Current - Output (Max)
125mA
Load Regulation
±3%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,64000 €2,64 €
Manufacturers Standard Package
Unit Price without VAT:2,64000 €
Unit Price with VAT:3,14160 €