
3ACFE1W_09S3.1 | |
|---|---|
DigiKey Part Number | 3182-3ACFE1W_09S3.1-ND |
Manufacturer | |
Manufacturer Product Number | 3ACFE1W_09S3.1 |
Description | AC/DC CONVERTER 9V 2.997W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 9V 333mA 85 ~ 305 VAC, 120 ~ 430 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) 2.997 W |
Manufacturer GAPTEC Electronic | Applications ITE (Commercial) |
Series | Operating Temperature -40°C ~ 85°C (With Derating) |
Packaging Bulk | Efficiency 75% |
Part Status Active | Mounting Type Through Hole |
Type Open Frame | Package / Case 6-SIP Module |
Number of Outputs 1 | Size / Dimension 1.04" L x 0.43" W x 0.69" H (26.4mm x 11.0mm x 17.6mm) |
Voltage - Input 85 ~ 305 VAC, 120 ~ 430 VDC | Standard Number 62368-1 |
Voltage - Output 1 9V | Line Regulation ±2% |
Current - Output (Max) 333mA | Load Regulation ±3% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,64000 € | 2,64 € |
| Unit Price without VAT: | 2,64000 € |
|---|---|
| Unit Price with VAT: | 3,14160 € |

