
3ACEW_12S4 | |
|---|---|
DigiKey Part Number | 3182-3ACEW_12S4-ND |
Manufacturer | |
Manufacturer Product Number | 3ACEW_12S4 |
Description | AC/DC CONVERTER 12V 3W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 250mA 85 ~ 305 VAC, 100 ~ 430 VDC Input |
Datasheet | Datasheet |
Category | Applications Household Appliances, ITE (Commercial) |
Manufacturer GAPTEC Electronic | Features Universal Input |
Series | Operating Temperature -40°C ~ 85°C (With Derating) |
Packaging Retail Package | Efficiency 78% |
Part Status Obsolete | Mounting Type Through Hole |
Type Enclosed | Package / Case 5-DIP Module, 4 Leads |
Number of Outputs 1 | Size / Dimension 1.00" L x 1.00" W x 0.69" H (25.4mm x 25.4mm x 17.6mm) |
Voltage - Input 85 ~ 305 VAC, 100 ~ 430 VDC | Approval Agency CE, cURus, UL |
Voltage - Output 1 12V | Standard Number 60335-1; 62368-1 |
Current - Output (Max) 250mA | Line Regulation ±0.5% |
Power (Watts) 3 W | Load Regulation ±1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3ACE1W_12S4 | GAPTEC Electronic | 0 | 3182-3ACE1W_12S4-ND | 6,37000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,67000 € | 7,67 € |
| 5 | 7,30600 € | 36,53 € |
| 10 | 7,15400 € | 71,54 € |
| 25 | 6,95840 € | 173,96 € |
| 72 | 6,73917 € | 485,22 € |
| Unit Price without VAT: | 7,67000 € |
|---|---|
| Unit Price with VAT: | 9,12730 € |

