Parametric Equivalent

3ACE1W_05S4 | |
|---|---|
DigiKey Part Number | 3182-3ACE1W_05S4-ND |
Manufacturer | |
Manufacturer Product Number | 3ACE1W_05S4 |
Description | AC/DC CONVERTER 5V 5W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 1A 85 ~ 305 VAC, 120 ~ 430 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) 5 W |
Manufacturer GAPTEC Electronic | Applications ITE (Commercial) |
Series | Operating Temperature -40°C ~ 85°C (With Derating) |
Packaging Tray | Efficiency 72% |
Part Status Active | Mounting Type Through Hole |
Type Enclosed | Package / Case 5-DIP Module, 4 Leads |
Number of Outputs 1 | Size / Dimension 1.00" L x 1.00" W x 0.69" H (25.4mm x 25.4mm x 17.6mm) |
Voltage - Input 85 ~ 305 VAC, 120 ~ 430 VDC | Standard Number 62368-1 |
Voltage - Output 1 5V | Line Regulation ±0.5% |
Current - Output (Max) 1A | Load Regulation ±1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5ACE1W_05S4 | GAPTEC Electronic | 0 | 3182-5ACE1W_05S4-ND | 6,37000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,37000 € | 6,37 € |
| Unit Price without VAT: | 6,37000 € |
|---|---|
| Unit Price with VAT: | 7,58030 € |


