360ACMUP_36S4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


XP Power
In Stock: 3
Unit Price: 269,51000 €
Datasheet
Open Frame AC DC Converters 1 Output 36V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

360ACMUP_36S4

DigiKey Part Number
3182-360ACMUP_36S4-ND
Manufacturer
Manufacturer Product Number
360ACMUP_36S4
Description
AC/DC CONVERTER 36V 270W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 36V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
Medical
Series
Voltage - Isolation
4 kV
Packaging
Box
Efficiency
83%
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C (With Derating)
Type
Open Frame
Features
Adjustable Output, PFC, Remote On/Off, Standby Output, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
90 ~ 264 VAC
Size / Dimension
8.00" L x 4.67" W x 1.65" H (203.2mm x 118.5mm x 42.0mm)
Voltage - Output 1
36V
Approval Agency
CE, UL, UR
Current - Output 1
10 A
Standard Number
60601-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PBR500PS36BXP Power31470-4860-ND269,51000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes