Enclosed AC DC Converters 1 Output 12V 85 ~ 305 VAC, 120 ~ 430 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35ACPW_12S4

DigiKey Part Number
3182-35ACPW_12S4-ND
Manufacturer
Manufacturer Product Number
35ACPW_12S4
Description
AC/DC CONVERTER 12V 36W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 85 ~ 305 VAC, 120 ~ 430 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Household Appliances, ITE (Commercial)
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
85%
Packaging
Retail Package
Operating Temperature
-30°C ~ 70°C (With Derating)
Part Status
Obsolete
Features
Adjustable Output, DC Input Capable, Universal Input
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
3.90" L x 3.22" W x 1.18" H (99.0mm x 81.9mm x 29.9mm)
Voltage - Input
85 ~ 305 VAC, 120 ~ 430 VDC
Approval Agency
cURus, UL
Voltage - Output 1
12V
Standard Number
60335-1; 62368-1
Current - Output 1
3 A
Minimum Load Required
No
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.