
30POEX_4805-A | |
|---|---|
DigiKey Part Number | 3182-30POEX_4805-A-ND |
Manufacturer | |
Manufacturer Product Number | 30POEX_4805-A |
Description | DC-DC POL |
Customer Reference | |
Detailed Description | Isolated PoE (Power over Ethernet) Module DC DC Converter 1 Output 5V 5A 36V - 57V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 5A |
Mfr | Power (Watts) 25 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated PoE (Power over Ethernet) Module | Efficiency 83% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 12-SIP Module |
Voltage - Input (Max) 57V | Size / Dimension 2.45" L x 0.58" W x 1.06" H (62.2mm x 14.7mm x 27.0mm) |
Voltage - Output 1 |

