
30DMWE4_2424S1.5 | |
|---|---|
DigiKey Part Number | 3182-30DMWE4_2424S1.5-ND |
Manufacturer | |
Manufacturer Product Number | 30DMWE4_2424S1.5 |
Description | DC-DC INDUSTRIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 1.25A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | 30DMWE4_2424S1.5 Models |
Category | Current - Output (Max) 1.25A |
Mfr | Power (Watts) 30 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features Adjustable Output, Remote On/Off |
Type Isolated Module | Operating Temperature -40°C ~ 80°C (With Derating) |
Number of Outputs 1 | Efficiency 90% |
Voltage - Input (Min) 9V | Mounting Type Through Hole |
Voltage - Input (Max) 36V | Package / Case 6-DIP Module |
Voltage - Output 1 | Size / Dimension 1.00" L x 1.00" W x 0.42" H (25.4mm x 25.4mm x 10.7mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | 46,48526 € | 883,22 € |
| Unit Price without VAT: | 46,48526 € |
|---|---|
| Unit Price with VAT: | 55,31746 € |

