Isolated Module DC DC Converter 1 Output 9V 3.333A 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30DAWE_2409S1.5

DigiKey Part Number
3182-30DAWE_2409S1.5-ND
Manufacturer
Manufacturer Product Number
30DAWE_2409S1.5
Description
DC-DC INDUSTRIAL
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 9V 3.333A 18V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
3.333A
Power (Watts)
30 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Adjustable Output
Operating Temperature
-40°C ~ 80°C (With Derating)
Efficiency
86%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE, cURus
Standard Number
60950-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.