
30DAW8_3605S1.6 | |
|---|---|
DigiKey Part Number | 3182-30DAW8_3605S1.6-ND |
Manufacturer | |
Manufacturer Product Number | 30DAW8_3605S1.6 |
Description | DC-DC INDUSTRIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 6A 9V - 75V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 6A |
Mfr | Power (Watts) 30 W |
Series | Voltage - Isolation 1.6 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features Adjustable Output |
Type Isolated Module | Operating Temperature -40°C ~ 70°C (With Derating) |
Number of Outputs 1 | Efficiency 91% |
Voltage - Input (Min) 9V | Mounting Type Through Hole |
Voltage - Input (Max) 75V | Package / Case 6-DIP Module |
Voltage - Output 1 | Size / Dimension 2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 59,55300 € | 595,53 € |
| Unit Price without VAT: | 59,55300 € |
|---|---|
| Unit Price with VAT: | 70,86807 € |

