
30ACO_24S3 | |
|---|---|
DigiKey Part Number | 3182-30ACO_24S3-ND |
Manufacturer | |
Manufacturer Product Number | 30ACO_24S3 |
Description | OPEN FRAME AC DC CONVERTERS 1 OU |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC, 100 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications Household Appliances, ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 87% |
Packaging Retail Package | Operating Temperature -25°C ~ 70°C (With Derating) |
Part Status Obsolete | Features Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.00" L x 2.00" W x 1.06" H (76.2mm x 50.8mm x 27.0mm) |
Voltage - Input 85 ~ 264 VAC, 100 ~ 370 VDC | Approval Agency CE, cURus, UL |
Voltage - Output 1 24V | Standard Number 60335-1; 62368-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RPS-30-24 | MEAN WELL USA Inc. | 1.823 | 1866-4040-ND | 11,11000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,86000 € | 11,86 € |
| 5 | 11,30000 € | 56,50 € |
| 18 | 10,87000 € | 195,66 € |
| 36 | 10,64444 € | 383,20 € |
| 54 | 10,51444 € | 567,78 € |
| Unit Price without VAT: | 11,86000 € |
|---|---|
| Unit Price with VAT: | 14,11340 € |

