Similar

30ACO_03S3 | |
|---|---|
DigiKey Part Number | 3182-30ACO_03S3-ND |
Manufacturer | |
Manufacturer Product Number | 30ACO_03S3 |
Description | AC/DC CONVERTER 3.3V |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 3.3V 85 ~ 264 VAC, 100 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications Household Appliances, ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 73% |
Packaging Retail Package | Operating Temperature -25°C ~ 70°C (With Derating) |
Part Status Obsolete | Features Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.00" L x 2.00" W x 1.06" H (76.2mm x 50.8mm x 27.0mm) |
Voltage - Input 85 ~ 264 VAC, 100 ~ 370 VDC | Approval Agency CE, cURus, UL |
Voltage - Output 1 3.3V | Standard Number 60335-1; 62368-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RPS-30-3.3 | MEAN WELL USA Inc. | 5 | 1866-5436-ND | 10,62000 € | Similar |


