
30ACMEB_15S4 | |
|---|---|
DigiKey Part Number | 3182-30ACMEB_15S4-ND |
Manufacturer | |
Manufacturer Product Number | 30ACMEB_15S4 |
Description | AC/DC CONVERTER 15V 30W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 2A 85 ~ 264 VAC, 100 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications Medical |
Manufacturer GAPTEC Electronic | Features Universal Input |
Series | Operating Temperature -40°C ~ 80°C (With Derating) |
Packaging Retail Package | Efficiency 86% |
Part Status Active | Mounting Type Through Hole |
Type Enclosed | Package / Case 8-DIP Module, 4 Leads |
Number of Outputs 1 | Size / Dimension 2.44" L x 1.77" W x 0.89" H (62.0mm x 45.0mm x 22.5mm) |
Voltage - Input 85 ~ 264 VAC, 100 ~ 370 VDC | Approval Agency CB, CE, UL |
Voltage - Output 1 15V | Standard Number 60601-1 |
Current - Output (Max) 2A | Line Regulation ±0.5% |
Power (Watts) 30 W | Load Regulation ±1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KMS30A-15 | TDK-Lambda | 56 | 285-2533-ND | 64,42000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,58000 € | 46,58 € |
| Unit Price without VAT: | 46,58000 € |
|---|---|
| Unit Price with VAT: | 55,43020 € |


