
30ACMEB_12S4 | |
|---|---|
DigiKey Part Number | 3182-30ACMEB_12S4-ND |
Manufacturer | |
Manufacturer Product Number | 30ACMEB_12S4 |
Description | AC/DC CONVERTER 12V 30W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 2.5A 85 ~ 264 VAC, 100 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GAPTEC Electronic | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 100 ~ 370 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 30 W | |
Applications | Medical | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module, 4 Leads | |
Size / Dimension | 2.44" L x 1.77" W x 0.89" H (62.0mm x 45.0mm x 22.5mm) | |
Approval Agency | CB, CE, UL | |
Standard Number | 60601-1 | |
Line Regulation | ±0.5% | |
Load Regulation | ±1% | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,17000 € | 47,17 € |
| Unit Price without VAT: | 47,17000 € |
|---|---|
| Unit Price with VAT: | 56,13230 € |


