Parametric Equivalent
Parametric Equivalent

30ACDRSS_24S4 | |
|---|---|
DigiKey Part Number | 3182-30ACDRSS_24S4-ND |
Manufacturer | |
Manufacturer Product Number | 30ACDRSS_24S4 |
Description | AC-DC DIN RAIL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 1.5A |
Datasheet | Datasheet |
Category | Voltage - Output 1 24V |
Manufacturer GAPTEC Electronic | Current - Output (Max) 1.5A |
Series | Power (Watts) 36W |
Packaging Retail Package | Voltage - Isolation 4 kV |
Part Status Active | Applications ITE (Commercial) |
Input Type AC or DC | Efficiency 89% |
Number of Outputs 1 | Operating Temperature -20°C ~ 70°C (With Derating) |
AC Voltage - Input 90 ~ 264 VAC | Features Adjustable Output, Universal Input |
DC Voltage - Input (Min) 127V | Size / Dimension 2.28" L x 1.38" W x 3.54" H (58.0mm x 35.0mm x 90.0mm) |
DC Voltage - Input (Max) 370V | Standard Number 62368-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MDR-30SY-24 | MicroPower Direct | 0 | 5943-MDR-30SY-24-ND | 31,41000 € | Parametric Equivalent |
| RPS40-24-CE | Selec Controls USA Inc. | 20 | 4106-RPS40-24-CE-ND | 19,34000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,56000 € | 18,56 € |
| Unit Price without VAT: | 18,56000 € |
|---|---|
| Unit Price with VAT: | 22,08640 € |



