
30ACDRSS_12S4 | |
|---|---|
DigiKey Part Number | 3182-30ACDRSS_12S4-ND |
Manufacturer | |
Manufacturer Product Number | 30ACDRSS_12S4 |
Description | AC-DC DIN RAIL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 12V 2A |
Datasheet | Datasheet |
Category | Voltage - Output 1 12V |
Manufacturer GAPTEC Electronic | Current - Output (Max) 2A |
Series | Power (Watts) 24W |
Packaging Retail Package | Voltage - Isolation 4 kV |
Part Status Active | Applications ITE (Commercial) |
Input Type AC or DC | Efficiency 88% |
Number of Outputs 1 | Operating Temperature -20°C ~ 70°C (With Derating) |
AC Voltage - Input 90 ~ 264 VAC | Features Adjustable Output, Universal Input |
DC Voltage - Input (Min) 127V | Size / Dimension 2.28" L x 1.38" W x 3.54" H (58.0mm x 35.0mm x 90.0mm) |
DC Voltage - Input (Max) 370V | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,56000 € | 18,56 € |
| Unit Price without VAT: | 18,56000 € |
|---|---|
| Unit Price with VAT: | 22,08640 € |

