
30ACBEW_15S4 | |
|---|---|
DigiKey Part Number | 3182-30ACBEW_15S4-ND |
Manufacturer | |
Manufacturer Product Number | 30ACBEW_15S4 |
Description | AC/DC CONVERTER 15V 30W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 2A 85 ~ 305 VAC, 100 ~ 430 VDC Input |
Datasheet | Datasheet |
Category | Applications Household Appliances, ITE (Commercial) |
Manufacturer GAPTEC Electronic | Features Universal Input |
Series | Operating Temperature -40°C ~ 85°C (With Derating) |
Packaging Retail Package | Efficiency 90% |
Part Status Obsolete | Mounting Type Through Hole |
Type Enclosed | Package / Case 4-DIP Module |
Number of Outputs 1 | Size / Dimension 2.74" L x 1.54" W x 0.94" H (69.5mm x 39.0mm x 24.0mm) |
Voltage - Input 85 ~ 305 VAC, 100 ~ 430 VDC | Approval Agency cURus, UL |
Voltage - Output 1 15V | Standard Number 60335-1; 62368-1 |
Current - Output (Max) 2A | Line Regulation ±0.5% |
Power (Watts) 30 W | Load Regulation ±1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRM-30-15 | MEAN WELL USA Inc. | 1.080 | 1866-3045-ND | 11,11000 € | Similar |


