2TC12W4_2405S3RP is available for purchase but is not normally stocked.
Available Substitutes:

Direct


XP Power
In Stock: 12
Unit Price: 12,74000 €
Datasheet
Isolated Module DC DC Converter 1 Output 5V 400mA 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2TC12W4_2405S3RP

DigiKey Part Number
3182-2TC12W4_2405S3RP-ND
Manufacturer
Manufacturer Product Number
2TC12W4_2405S3RP
Description
DC-DC
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 400mA 9V - 36V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
400mA
Mfr
Power (Watts)
2 W
Series
Voltage - Isolation
3 kV
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Active
Operating Temperature
-40°C ~ 75°C
Type
Isolated Module
Efficiency
78%
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Input (Min)
9V
Package / Case
6-SMD Module
Voltage - Input (Max)
36V
Size / Dimension
0.58" L x 0.57" W x 0.35" H (14.7mm x 14.4mm x 9.0mm)
Voltage - Output 1
Approval Agency
CE
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISV0224S05XP Power121470-ISV0224S05-ND12,74000 €Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2012,45350 €249,07 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,45350 €
Unit Price with VAT:14,81967 €