
2T8E_1205S1U | |
|---|---|
DigiKey Part Number | 3182-2T8E_1205S1U-ND |
Manufacturer | |
Manufacturer Product Number | 2T8E_1205S1U |
Description | DC-DC INDUSTRIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 400mA |
Mfr | Power (Watts) 2 W |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 72% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 10.8V | Package / Case 14-SMD Module, 5 Leads |
Voltage - Input (Max) 13.2V | Size / Dimension 0.50" L x 0.30" W x 0.25" H (12.7mm x 7.6mm x 6.4mm) |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,99000 € | 6,99 € |
| 5 | 6,72800 € | 33,64 € |
| 10 | 6,61900 € | 66,19 € |
| 38 | 6,41368 € | 243,72 € |
| 76 | 6,30934 € | 479,51 € |
| 114 | 6,24912 € | 712,40 € |
| 266 | 6,12504 € | 1.629,26 € |
| 532 | 6,02523 € | 3.205,42 € |
| Unit Price without VAT: | 6,99000 € |
|---|---|
| Unit Price with VAT: | 8,31810 € |

