
2T8E_0905S1U | |
|---|---|
DigiKey Part Number | 3182-2T8E_0905S1U-ND |
Manufacturer | |
Manufacturer Product Number | 2T8E_0905S1U |
Description | DC-DC INDUSTRIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 8.1V - 9.9V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 400mA |
Mfr | Power (Watts) 2 W |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 74% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 8.1V | Package / Case 14-SMD Module, 5 Leads |
Voltage - Input (Max) 9.9V | Size / Dimension 0.50" L x 0.30" W x 0.25" H (12.7mm x 7.6mm x 6.4mm) |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 38 | 6,09158 € | 231,48 € |
| Unit Price without VAT: | 6,09158 € |
|---|---|
| Unit Price with VAT: | 7,24898 € |

