
2T8A3_2405S3UP | |
|---|---|
DigiKey Part Number | 3182-2T8A3_2405S3UP-ND |
Manufacturer | |
Manufacturer Product Number | 2T8A3_2405S3UP |
Description | DC-DC INDUSTRIAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 400mA |
Mfr | Power (Watts) 2 W |
Series | Voltage - Isolation 3 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 84% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 21.6V | Package / Case 8-SMD Module, 5 Leads |
Voltage - Input (Max) 26.4V | Size / Dimension 0.50" L x 0.33" W x 0.28" H (12.7mm x 8.3mm x 7.0mm) |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 39 | 3,36718 € | 131,32 € |
| Unit Price without VAT: | 3,36718 € |
|---|---|
| Unit Price with VAT: | 4,00694 € |

