2T8A1_2412S3UP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Recom Power
In Stock: 0
Unit Price: 14,10000 €
Datasheet
Isolated Module DC DC Converter 1 Output 12V 167mA 21.6V - 26.4V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2T8A1_2412S3UP

DigiKey Part Number
3182-2T8A1_2412S3UPTR-ND - Tape & Reel (TR)
3182-2T8A1_2412S3UPCT-ND - Cut Tape (CT)
3182-2T8A1_2412S3UPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2T8A1_2412S3UP
Description
ISOLATED MODULE DC DC CONVERTERS
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 167mA 21.6V - 26.4V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
167mA
Mfr
Power (Watts)
2 W
Series
Voltage - Isolation
3 kV
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
ITE (Commercial)
Part Status
Obsolete
Operating Temperature
-40°C ~ 105°C (With Derating)
Type
Isolated Module
Efficiency
84%
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Input (Min)
21.6V
Package / Case
8-SMD Module, 5 Leads
Voltage - Input (Max)
26.4V
Size / Dimension
0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm)
Voltage - Output 1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R2S-2412/HP-RRecom Power0945-R2S-2412/HP-RCT-ND14,10000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes