
2T8A1_2405S1.5UP | |
|---|---|
DigiKey Part Number | 3182-2T8A1_2405S1.5UPTR-ND - Tape & Reel (TR) 3182-2T8A1_2405S1.5UPCT-ND - Cut Tape (CT) 3182-2T8A1_2405S1.5UPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2T8A1_2405S1.5UP |
Description | DC-DC INDUSTRIAL |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | 2T8A1_2405S1.5UP Models |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C (With Derating) |
Part Status Obsolete | Efficiency 79% |
Type Isolated Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 8-SMD Module, 5 Leads |
Voltage - Input (Min) 21.6V | Size / Dimension 0.50" L x 0.33" W x 0.29" H (12.7mm x 8.3mm x 7.3mm) |
Voltage - Input (Max) 26.4V | Approval Agency CE |
Voltage - Output 1 | Standard Number 60950-1 |
Current - Output (Max) 400mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R2S-2405/P | Recom Power | 36 | R2S-2405/P-ND | 13,62000 € | Similar |
| R2S-2405/P-R | Recom Power | 0 | 945-R2S-2405/P-RCT-ND | 13,02000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,19860 € | 1.599,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,95000 € | 3,95 € |
| 5 | 3,81000 € | 19,05 € |
| 10 | 3,74700 € | 37,47 € |
| 25 | 3,66680 € | 91,67 € |
| 50 | 3,60740 € | 180,37 € |
| 100 | 3,54890 € | 354,89 € |
| 250 | 3,47288 € | 868,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,98000 € | 3,98 € |
| 5 | 3,75000 € | 18,75 € |
| 10 | 3,65500 € | 36,55 € |
| 25 | 3,53440 € | 88,36 € |
| 50 | 3,44560 € | 172,28 € |
| 100 | 3,35930 € | 335,93 € |
| 250 | 3,24840 € | 812,10 € |
| Unit Price without VAT: | 3,95000 € |
|---|---|
| Unit Price with VAT: | 4,70050 € |

