
2T8A1_1505S1.5UP | |
|---|---|
DigiKey Part Number | 3182-2T8A1_1505S1.5UPTR-ND - Tape & Reel (TR) 3182-2T8A1_1505S1.5UPCT-ND - Cut Tape (CT) 3182-2T8A1_1505S1.5UPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2T8A1_1505S1.5UP |
Description | DC-DC INDUSTRIAL |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 13.5V - 16.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | 2T8A1_1505S1.5UP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 13.5V | |
Voltage - Input (Max) | 16.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 400mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 77% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 5 Leads | |
Size / Dimension | 0.50" L x 0.33" W x 0.29" H (12.7mm x 8.3mm x 7.3mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | 60950-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,94000 € | 3,94 € |
| 5 | 3,79600 € | 18,98 € |
| 10 | 3,73300 € | 37,33 € |
| 25 | 3,65360 € | 91,34 € |
| 50 | 3,59420 € | 179,71 € |
| 100 | 3,53580 € | 353,58 € |
| 250 | 3,46004 € | 865,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,90000 € | 3,90 € |
| 5 | 3,85200 € | 19,26 € |
| 10 | 3,79700 € | 37,97 € |
| 25 | 3,68480 € | 92,12 € |
| 50 | 3,57320 € | 178,66 € |
| 100 | 3,46150 € | 346,15 € |
| 250 | 3,34976 € | 837,44 € |
| Unit Price without VAT: | 3,90000 € |
|---|---|
| Unit Price with VAT: | 4,64100 € |

