
2T8A_2405S3UP | |
|---|---|
DigiKey Part Number | 3182-2T8A_2405S3UPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2T8A_2405S3UP |
Description | DC-DC INDUSTRIAL |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA - 24V Input |
Datasheet | Datasheet |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C (With Derating) |
Part Status Obsolete | Efficiency 79% |
Type Isolated Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 8-SMD Module, 5 Leads |
Voltage - Input (Max) 24V | Size / Dimension 0.50" L x 0.33" W x 0.29" H (12.7mm x 8.3mm x 7.3mm) |
Voltage - Output 1 | Standard Number 60950-1 |
Current - Output (Max) 400mA |

