
2T16WE_4812D1.5RP | |
|---|---|
DigiKey Part Number | 3182-2T16WE_4812D1.5RP-ND |
Manufacturer | |
Manufacturer Product Number | 2T16WE_4812D1.5RP |
Description | DC-DC INDUSTRIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 83mA, 83mA 36V - 75V Input |
Datasheet | Datasheet |
Category | Voltage - Output 2 -12V |
Mfr | Current - Output (Max) 83mA, 83mA |
Series | Power (Watts) 2 W |
Packaging Tube | Voltage - Isolation 1.5 kV |
Part Status Active | Applications ITE (Commercial) |
Type Isolated Module | Operating Temperature -40°C ~ 85°C (With Derating) |
Number of Outputs 2 | Efficiency 79% |
Voltage - Input (Min) 36V | Mounting Type Surface Mount |
Voltage - Input (Max) 75V | Package / Case 16-SMD Module, 6 Leads |
Voltage - Output 1 | Size / Dimension 0.95" L x 0.56" W x 0.40" H (24.1mm x 14.4mm x 10.3mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 10,11150 € | 202,23 € |
| Unit Price without VAT: | 10,11150 € |
|---|---|
| Unit Price with VAT: | 12,03269 € |

