
2T16WE_0505S1.5RP | |
|---|---|
DigiKey Part Number | 3182-2T16WE_0505S1.5RP-ND |
Manufacturer | |
Manufacturer Product Number | 2T16WE_0505S1.5RP |
Description | DC-DC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | 2T16WE_0505S1.5RP Models |
Category | Current - Output (Max) 400mA |
Mfr | Power (Watts) 2 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 73% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 4.5V | Package / Case 16-SMD Module, 6 Leads |
Voltage - Input (Max) 5.5V | Size / Dimension 0.95" L x 0.56" W x 0.40" H (24.1mm x 14.4mm x 10.3mm) |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,59000 € | 9,59 € |
| 5 | 9,23200 € | 46,16 € |
| 20 | 8,93600 € | 178,72 € |
| 40 | 8,79075 € | 351,63 € |
| 60 | 8,70683 € | 522,41 € |
| 100 | 8,60220 € | 860,22 € |
| 260 | 8,40977 € | 2.186,54 € |
| 500 | 8,28032 € | 4.140,16 € |
| Unit Price without VAT: | 9,59000 € |
|---|---|
| Unit Price with VAT: | 11,41210 € |

