
2S8WE4_4824S1RP | |
|---|---|
DigiKey Part Number | 3182-2S8WE4_4824S1RP-ND |
Manufacturer | |
Manufacturer Product Number | 2S8WE4_4824S1RP |
Description | DC-DC INDUSTRIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 84mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | 2S8WE4_4824S1RP Models |
Category | Current - Output (Max) 84mA |
Mfr | Power (Watts) 2 W |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 80% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Max) 75V | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,44000 € | 9,44 € |
| 5 | 9,08800 € | 45,44 € |
| 22 | 8,77773 € | 193,11 € |
| 44 | 8,63545 € | 379,96 € |
| 66 | 8,55303 € | 564,50 € |
| 110 | 8,45018 € | 929,52 € |
| 264 | 8,27682 € | 2.185,08 € |
| 506 | 8,15004 € | 4.123,92 € |
| Unit Price without VAT: | 9,44000 € |
|---|---|
| Unit Price with VAT: | 11,23360 € |

