
2S8WE_4805S1RP | |
|---|---|
DigiKey Part Number | 3182-2S8WE_4805S1RP-ND |
Manufacturer | |
Manufacturer Product Number | 2S8WE_4805S1RP |
Description | DC-DC INDUSTRIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 36V - 72V Input |
Datasheet | Datasheet |
EDA/CAD Models | 2S8WE_4805S1RP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 72V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 400mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 70% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,42000 € | 8,42 € |
| 5 | 7,93000 € | 39,65 € |
| 22 | 7,51000 € | 165,22 € |
| 44 | 7,32091 € | 322,12 € |
| 66 | 7,21273 € | 476,04 € |
| 110 | 7,07864 € | 778,65 € |
| 264 | 6,85439 € | 1.809,56 € |
| 506 | 6,69237 € | 3.386,34 € |
| Unit Price without VAT: | 8,42000 € |
|---|---|
| Unit Price with VAT: | 10,01980 € |

