
2S8WE_2415S1RP | |
|---|---|
DigiKey Part Number | 3182-2S8WE_2415S1RP-ND |
Manufacturer | |
Manufacturer Product Number | 2S8WE_2415S1RP |
Description | DC-DC INDUSTRIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 133mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | 2S8WE_2415S1RP Models |
Category | Current - Output (Max) 133mA |
Mfr | Power (Watts) 1.995 W |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 80% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Max) 36V | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,31000 € | 8,31 € |
| 5 | 7,83000 € | 39,15 € |
| 22 | 7,41636 € | 163,16 € |
| 44 | 7,23000 € | 318,12 € |
| 66 | 7,12303 € | 470,12 € |
| 110 | 6,99055 € | 768,96 € |
| 264 | 6,76917 € | 1.787,06 € |
| 506 | 6,60917 € | 3.344,24 € |
| Unit Price without VAT: | 8,31000 € |
|---|---|
| Unit Price with VAT: | 9,88890 € |

