
2S8WE_2409S1RP | |
|---|---|
DigiKey Part Number | 3182-2S8WE_2409S1RP-ND |
Manufacturer | |
Manufacturer Product Number | 2S8WE_2409S1RP |
Description | DC-DC INDUSTRIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 222mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | 2S8WE_2409S1RP Models |
Category | Current - Output (Max) 222mA |
Mfr | Power (Watts) 1.998 W |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 80% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Max) 36V | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,35000 € | 8,35 € |
| 5 | 8,04600 € | 40,23 € |
| 22 | 7,77045 € | 170,95 € |
| 44 | 7,64455 € | 336,36 € |
| 66 | 7,57152 € | 499,72 € |
| 110 | 7,48055 € | 822,86 € |
| 264 | 7,32708 € | 1.934,35 € |
| 506 | 7,21492 € | 3.650,75 € |
| Unit Price without VAT: | 8,35000 € |
|---|---|
| Unit Price with VAT: | 9,93650 € |

