Parametric Equivalent

2S8W_4805S4RP | |
|---|---|
DigiKey Part Number | 3182-2S8W_4805S4RP-ND |
Manufacturer | |
Manufacturer Product Number | 2S8W_4805S4RP |
Description | DC-DC INDUSTRIAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 36V - 75V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 400mA |
Mfr | Power (Watts) 2 W |
Series | Voltage - Isolation 2 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 100°C (With Derating) |
Type Isolated Module | Efficiency 82% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Max) 75V | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) |
Voltage - Output 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2S8W_4805S2RP | GAPTEC Electronic | 0 | 3182-2S8W_4805S2RP-ND | 14,01652 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,20000 € | 16,20 € |
| 5 | 15,59800 € | 77,99 € |
| 23 | 15,04565 € | 346,05 € |
| 46 | 14,80087 € | 680,84 € |
| 69 | 14,65957 € | 1.011,51 € |
| 115 | 14,48322 € | 1.665,57 € |
| 253 | 14,21506 € | 3.596,41 € |
| 506 | 13,98304 € | 7.075,42 € |
| Unit Price without VAT: | 16,20000 € |
|---|---|
| Unit Price with VAT: | 19,27800 € |


