Parametric Equivalent

2S8W_2415S4RP | |
|---|---|
DigiKey Part Number | 3182-2S8W_2415S4RP-ND |
Manufacturer | |
Manufacturer Product Number | 2S8W_2415S4RP |
Description | DC-DC INDUSTRIAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 133mA 18V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 133mA | |
Power (Watts) | 1.995 W | |
Voltage - Isolation | 2 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,97000 € | 15,97 € |
| 5 | 15,05000 € | 75,25 € |
| 23 | 14,23000 € | 327,29 € |
| 46 | 13,87174 € | 638,10 € |
| 69 | 13,66667 € | 943,00 € |
| 115 | 13,41235 € | 1.542,42 € |
| 253 | 13,02913 € | 3.296,37 € |
| 506 | 12,70123 € | 6.426,82 € |
| Unit Price without VAT: | 15,97000 € |
|---|---|
| Unit Price with VAT: | 19,00430 € |


