Parametric Equivalent

2S8W_2415D2RP | |
|---|---|
DigiKey Part Number | 3182-2S8W_2415D2RP-ND |
Manufacturer | |
Manufacturer Product Number | 2S8W_2415D2RP |
Description | DC-DC INDUSTRIAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 66mA, 66mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | 2S8W_2415D2RP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 66mA, 66mA | |
Power (Watts) | 1.98 W | |
Voltage - Isolation | 2 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,04000 € | 16,04 € |
| 5 | 15,11800 € | 75,59 € |
| 23 | 14,29304 € | 328,74 € |
| 46 | 13,93370 € | 640,95 € |
| 69 | 13,72754 € | 947,20 € |
| 115 | 13,47217 € | 1.549,30 € |
| 253 | 13,08719 € | 3.311,06 € |
| 506 | 12,75783 € | 6.455,46 € |
| Unit Price without VAT: | 16,04000 € |
|---|---|
| Unit Price with VAT: | 19,08760 € |


