Parametric Equivalent

2S8W_2409D2RP | |
|---|---|
DigiKey Part Number | 3182-2S8W_2409D2RP-ND |
Manufacturer | |
Manufacturer Product Number | 2S8W_2409D2RP |
Description | DC-DC INDUSTRIAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 9V -9V 111mA, 111mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | 2S8W_2409D2RP Models |
Category | Voltage - Output 2 -9V |
Mfr | Current - Output (Max) 111mA, 111mA |
Series | Power (Watts) 1.998 W |
Packaging Tube | Voltage - Isolation 2 kV |
Part Status Active | Applications ITE (Commercial) |
Type Isolated Module | Operating Temperature -40°C ~ 100°C (With Derating) |
Number of Outputs 2 | Efficiency 85% |
Voltage - Input (Min) 18V | Mounting Type Through Hole |
Voltage - Input (Max) 36V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Output 1 | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2S8W_2409D4RP | GAPTEC Electronic | 0 | 3182-2S8W_2409D4RP-ND | 16,87000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 23 | 14,63043 € | 336,50 € |
| Unit Price without VAT: | 14,63043 € |
|---|---|
| Unit Price with VAT: | 17,41021 € |


