2S8W_1215D2RP is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


GAPTEC Electronic
In Stock: 0
Unit Price: 14,81348 €
Datasheet
Isolated Module DC DC Converter 2 Output 15V -15V 66mA, 66mA 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2S8W_1215D2RP

DigiKey Part Number
3182-2S8W_1215D2RP-ND
Manufacturer
Manufacturer Product Number
2S8W_1215D2RP
Description
DC-DC INDUSTRIAL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 66mA, 66mA 9V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
2S8W_1215D2RP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
9V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-15V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
66mA, 66mA
Power (Watts)
1.98 W
Voltage - Isolation
2 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 100°C (With Derating)
Efficiency
85%
Mounting Type
Through Hole
Package / Case
8-SIP Module, 7 Leads
Size / Dimension
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
115,84000 €15,84 €
514,93000 €74,65 €
2314,11522 €324,65 €
4613,76043 €632,98 €
6913,55696 €935,43 €
11513,30461 €1.530,03 €
25312,92451 €3.269,90 €
50612,59921 €6.375,20 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:15,84000 €
Unit Price with VAT:18,84960 €