2S8W_1209S2RP is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


GAPTEC Electronic
In Stock: 0
Unit Price: 14,40913 €
Datasheet
Isolated Module DC DC Converter 1 Output 9V 222mA 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2S8W_1209S2RP

DigiKey Part Number
3182-2S8W_1209S2RP-ND
Manufacturer
Manufacturer Product Number
2S8W_1209S2RP
Description
DC-DC INDUSTRIAL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 9V 222mA 9V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
2S8W_1209S2RP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
222mA
Power (Watts)
1.998 W
Voltage - Isolation
2 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 100°C (With Derating)
Efficiency
83%
Mounting Type
Through Hole
Package / Case
8-SIP Module, 7 Leads
Size / Dimension
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
115,28000 €15,28 €
514,71200 €73,56 €
2314,19304 €326,44 €
4613,96239 €642,27 €
6913,82913 €954,21 €
11513,66287 €1.571,23 €
25313,40992 €3.392,71 €
50613,19107 €6.674,68 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:15,28000 €
Unit Price with VAT:18,18320 €