
2S8W_1203S5.2RP | |
|---|---|
DigiKey Part Number | 3182-2S8W_1203S5.2RP-ND |
Manufacturer | |
Manufacturer Product Number | 2S8W_1203S5.2RP |
Description | DC-DC INDUSTRIAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 400mA 9V - 18V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 400mA |
Mfr | Power (Watts) 1.32 W |
Series | Voltage - Isolation 5.2 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Type Isolated Module | Efficiency 81% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Max) 18V | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,73000 € | 16,73 € |
| 5 | 16,10400 € | 80,52 € |
| 23 | 15,53478 € | 357,30 € |
| 46 | 15,28239 € | 702,99 € |
| 69 | 15,13638 € | 1.044,41 € |
| 115 | 14,95435 € | 1.719,75 € |
| 253 | 14,67735 € | 3.713,37 € |
| 506 | 14,43783 € | 7.305,54 € |
| Unit Price without VAT: | 16,73000 € |
|---|---|
| Unit Price with VAT: | 19,90870 € |

