2S8W_0505D4RP is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


GAPTEC Electronic
In Stock: 0
Unit Price: 14,63043 €
Datasheet
Isolated Module DC DC Converter 2 Output 5V -5V 200mA, 200mA 4.5V - 9V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2S8W_0505D4RP

DigiKey Part Number
3182-2S8W_0505D4RP-ND
Manufacturer
Manufacturer Product Number
2S8W_0505D4RP
Description
DC-DC INDUSTRIAL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 5V -5V 200mA, 200mA 4.5V - 9V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 2
-5V
Mfr
Current - Output (Max)
200mA, 200mA
Series
Power (Watts)
2 W
Packaging
Tube
Voltage - Isolation
2 kV
Part Status
Active
Applications
ITE (Commercial)
Type
Isolated Module
Operating Temperature
-40°C ~ 100°C (With Derating)
Number of Outputs
2
Efficiency
82%
Voltage - Input (Min)
4.5V
Mounting Type
Through Hole
Voltage - Input (Max)
9V
Package / Case
8-SIP Module, 7 Leads
Voltage - Output 1
Size / Dimension
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2S8W_0505D2RPGAPTEC Electronic03182-2S8W_0505D2RP-ND14,63043 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
116,87000 €16,87 €
516,24400 €81,22 €
2315,67087 €360,43 €
4615,41587 €709,13 €
6915,26870 €1.053,54 €
11515,08513 €1.734,79 €
25314,80577 €3.745,86 €
50614,56417 €7.369,47 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:16,87000 €
Unit Price with VAT:20,07530 €