Isolated Module DC DC Converter 2 Output 15V -3V 66mA, 333mA - Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2S7SIC_241503D5.2UP

DigiKey Part Number
3182-2S7SIC_241503D5.2UP-ND
Manufacturer
Manufacturer Product Number
2S7SIC_241503D5.2UP
Description
DC-DC IGBT & SIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -3V 66mA, 333mA - Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
66mA, 333mA
Mfr
Power (Watts)
1.989 W
Series
Voltage - Isolation
5.2 kV
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Active
Operating Temperature
-40°C ~ 105°C (With Derating)
Type
Isolated Module
Efficiency
80%
Number of Outputs
2
Mounting Type
Through Hole
Voltage - Output 1
Package / Case
7-SIP Module, 5 Leads
Voltage - Output 2
-3V
Size / Dimension
0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
17,96000 €7,96 €
57,66000 €38,30 €
107,53600 €75,36 €
257,37520 €184,38 €
507,25520 €362,76 €
1007,13730 €713,73 €
2506,98412 €1.746,03 €
5006,87028 €3.435,14 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,96000 €
Unit Price with VAT:9,47240 €