
2S7BE_4809S3U | |
|---|---|
DigiKey Part Number | 3182-2S7BE_4809S3U-ND |
Manufacturer | |
Manufacturer Product Number | 2S7BE_4809S3U |
Description | ISOLATED MODULE DC DC CONVERTERS |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 222.2mA 43.2V - 52.8V Input |
Datasheet | Datasheet |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Efficiency 77% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 7-SIP Module, 4 Leads |
Voltage - Input (Min) 43.2V | Size / Dimension 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) |
Voltage - Input (Max) 52.8V | Approval Agency CE, cURus |
Voltage - Output 1 | Standard Number 60950-1 |
Current - Output (Max) 222.2mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,61000 € | 6,61 € |
| 5 | 6,36800 € | 31,84 € |
| 10 | 6,26500 € | 62,65 € |
| 25 | 6,13120 € | 153,28 € |
| 50 | 6,03180 € | 301,59 € |
| 100 | 5,93370 € | 593,37 € |
| Unit Price without VAT: | 6,61000 € |
|---|---|
| Unit Price with VAT: | 7,86590 € |

