
2S7BE_2409S6U | |
|---|---|
DigiKey Part Number | 3182-2S7BE_2409S6U-ND |
Manufacturer | |
Manufacturer Product Number | 2S7BE_2409S6U |
Description | DC-DC INDUSTRIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 222.2mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | 2S7BE_2409S6U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 222.2mA | |
Power (Watts) | 1.999 W | |
Voltage - Isolation | 6 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Standard Number | 60950-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,70000 € | 8,70 € |
| 5 | 8,20000 € | 41,00 € |
| 20 | 7,79200 € | 155,84 € |
| 40 | 7,59575 € | 303,83 € |
| 60 | 7,48333 € | 449,00 € |
| 100 | 7,34420 € | 734,42 € |
| 260 | 7,09073 € | 1.843,59 € |
| 500 | 6,92236 € | 3.461,18 € |
| Unit Price without VAT: | 8,70000 € |
|---|---|
| Unit Price with VAT: | 10,35300 € |

