
2S7BE_1205S6U | |
|---|---|
DigiKey Part Number | 3182-2S7BE_1205S6U-ND |
Manufacturer | |
Manufacturer Product Number | 2S7BE_1205S6U |
Description | ISOLATED MODULE DC DC CONVERTERS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | 2S7BE_1205S6U Models |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 77% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 7-SIP Module, 4 Leads |
Voltage - Input (Min) 10.8V | Size / Dimension 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) |
Voltage - Input (Max) 13.2V | Approval Agency CE |
Voltage - Output 1 | Standard Number 60950-1 |
Current - Output (Max) 400mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,12000 € | 7,12 € |
| 5 | 6,85600 € | 34,28 € |
| 20 | 6,63650 € | 132,73 € |
| 40 | 6,52900 € | 261,16 € |
| 60 | 6,46667 € | 388,00 € |
| 100 | 6,38900 € | 638,90 € |
| 260 | 6,24612 € | 1.623,99 € |
| 500 | 6,15002 € | 3.075,01 € |
| Unit Price without VAT: | 7,12000 € |
|---|---|
| Unit Price with VAT: | 8,47280 € |

