
2S7BE_1203S3U | |
|---|---|
DigiKey Part Number | 3182-2S7BE_1203S3U-ND |
Manufacturer | |
Manufacturer Product Number | 2S7BE_1203S3U |
Description | ISOLATED MODULE DC DC CONVERTERS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 400mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | 2S7BE_1203S3U Models |
Category | Power (Watts) 1.32 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 65% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 7-SIP Module, 4 Leads |
Voltage - Input (Min) 10.8V | Size / Dimension 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) |
Voltage - Input (Max) 13.2V | Approval Agency CE, cURus |
Voltage - Output 1 | Standard Number 60950-1 |
Current - Output (Max) 400mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,87000 € | 3,87 € |
| 5 | 3,72000 € | 18,60 € |
| 10 | 3,66100 € | 36,61 € |
| 26 | 3,57962 € | 93,07 € |
| 52 | 3,52154 € | 183,12 € |
| 104 | 3,46433 € | 360,29 € |
| 260 | 3,39008 € | 881,42 € |
| 520 | 3,33490 € | 1.734,15 € |
| Unit Price without VAT: | 3,87000 € |
|---|---|
| Unit Price with VAT: | 4,60530 € |

